Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABM8-25.000MHZ-10-D1G-T

Ceramic SMD Crystal - 25.000MHz ±10ppm - Stability: ±15ppm -40 to +85°C - 10pF - ESR: 50ohms - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ceramic SMD Crystal - 25.000MHz ±10ppm - Stability: ±15ppm -40 to +85°C - 10pF - ESR: 50ohms - Tape&Reel
Search Keywords: ABM825000MHZ10D1GT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ABM8-25.000MHZ-10-D1G-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600060
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 25 MHz
Load Capacitance: 10 pF
Frequency Tolerance: ±10 ppm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABM8-25.000MHZ-10-D1G-T RoHS compliant?
Yes, ABM8-25.000MHZ-10-D1G-T is RoHS compliant.
What is the lead time for ABM8-25.000MHZ-10-D1G-T?
The standard lead time for ABM8-25.000MHZ-10-D1G-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,560
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3358
3,000
$0.3246
5,000
$0.3118
8,000
$0.3071
10,000
$0.2974
15,000 +
$0.2935
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!