- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-22.1184MHZ-B2-T
Description
+
Ceramic SMD Crystal - 22.1184MHz ±20ppm - Stability: ±50ppm -20 to +70°C - 18pF - ESR: 50ohms - Tape&Reel
Search Keywords: ABM8221184MHZB2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-22.1184MHZ-B2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:22.1184 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1869
3,000
$0.1829
5,000
$0.1628
8,000
$0.1596
10,000
$0.1550
25,000
$0.1521
50,000
$0.1517
100,000 +
$0.1511
Click for Quote
Log in
to unlock special pricing