- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-19.200MHZ-10-1-U-T
Description
+
Ceramic SMD Crystal - 19.200MHz ±10ppm - Stability: ±10ppm -10 to +60°C - 10pF - ESR: 70ohms - Tape&Reel
Search Keywords: ABM819200MHZ101UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-19.200MHZ-10-1-U-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:19.2 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1836
3,000
$0.1803
5,000
$0.1606
8,000
$0.1593
10,000
$0.1542
25,000
$0.1518
50,000
$0.1500
100,000 +
$0.1490
Click for Quote
Log in
to unlock special pricing