- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM818.080MHZ10R60E1UT
Description
+
Ceramic SMD Crystal - 8.080MHz ±10ppm - Stability: ±10ppm 0 to +70°C - 10pF - ESR: 60ohms - Tape&Reel
Search Keywords: ABM818080MHZ10R60E1UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM818.080MHZ10R60E1UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.3719
3,000
$0.3400
5,000
$0.2795
8,000
$0.2754
10,000
$0.2644
15,000
$0.2573
25,000
$0.2567
50,000 +
$0.2539
Click for Quote
Log in
to unlock special pricing