- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-166-114.285MHZ-T
Description
+
Crystal 114.285MHz 18pF SMD
Search Keywords: ABM8166114285MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-166-114.285MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$2.31
3,000
$2.24
5,000
$2.18
8,000
$2.16
10,000 +
$2.15
Click for Quote
Log in
to unlock special pricing