- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-14.7456MHZ-10-1-U-T
Description
+
Ceramic SMD Crystal - 14.7456MHz ±10ppm - Stability: ±10ppm -10 to +60°C - 10pF - ESR: 120ohms - Tape&Reel
Search Keywords: ABM8147456MHZ101UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-14.7456MHZ-10-1-U-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:14.7456 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2900
3,000
$0.2576
5,000
$0.2442
8,000
$0.2436
10,000
$0.2430
25,000
$0.2424
50,000
$0.2418
100,000 +
$0.2412
Click for Quote
Log in
to unlock special pricing