- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM7-14.31818MHZ-D2Y-T
Description
+
A 14.31818 MHz surface-mount microprocessor crystal in a compact ceramic package.
Search Keywords: ABM71431818MHZD2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM7-14.31818MHZ-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:14.31818 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2956
3,000
$0.2878
5,000
$0.2871
8,000
$0.2864
10,000
$0.2856
15,000
$0.2849
25,000
$0.2842
50,000 +
$0.2835
Click for Quote
Log in
to unlock special pricing