- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM7-12.000MHZ-B4-T
Description
+
Ceramic SMD Microprocessor Crystal - 12.000MHz ±30ppm - Stability:±50ppm -20 to +70°C - 18pF - Tape&Reel
Search Keywords: ABM712000MHZB4T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM7-12.000MHZ-B4-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:12 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3063
3,000
$0.2929
5,000
$0.2629
8,000
$0.2559
10,000
$0.2457
15,000
$0.2425
25,000
$0.2410
50,000 +
$0.2381
Click for Quote
Log in
to unlock special pricing