- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3X-101-24.000MHZ-T
Description
+
Crystal 24.0000MHz 10pF SMD
Search Keywords: ABM3X10124000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3X-101-24.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$3.41
250
$3.36
500
$3.27
1,000
$3.22
3,000
$3.10
5,000
$3.09
8,000 +
$3.08
Click for Quote
Log in
to unlock special pricing