- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3C-14.31818MHZ-D4Y-T
Abracon
ABM3C-14.31818MHZ-D4Y-T
SMD Crystal - 14.31818M ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMD Crystal - 14.31818M ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM3C1431818MHZD4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3C-14.31818MHZ-D4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:14.31818 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ABM3C-14.31818MHZ-D4Y-T RoHS compliant?
Yes, ABM3C-14.31818MHZ-D4Y-T is RoHS compliant.
What is the lead time for ABM3C-14.31818MHZ-D4Y-T?
The standard lead time for ABM3C-14.31818MHZ-D4Y-T is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.5896
3,000
$0.5579
5,000
$0.5498
8,000
$0.5488
10,000
$0.5467
15,000
$0.5457
25,000
$0.5447
50,000 +
$0.5426
Click for Quote
Log in
to unlock special pricing