- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3BN-16.000MHZ-18-D2Y-T
Description
+
Xtal 16MHz Tol ±20ppm Stab ±30ppm -40°C ~ 85°C 18pF 50 Ohms
Search Keywords: ABM3BN16000MHZ18D2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3BN-16.000MHZ-18-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3266
3,000
$0.2914
5,000
$0.2795
8,000
$0.2726
10,000
$0.2719
15,000
$0.2453
25,000
$0.2200
50,000 +
$0.1908
Click for Quote
Log in
to unlock special pricing