- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3B-8.000MHZ-10-D1G-T
Description
+
SMD Crystal - 8.000MHZ ±10ppm - 10pF - Temp Stability: ±15ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM3B8000MHZ10D1GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3B-8.000MHZ-10-D1G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:8 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91,310
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.3744
3,000
$0.3707
5,000
$0.3698
8,000
$0.3688
10,000
$0.3679
15,000
$0.3670
25,000
$0.3661
50,000 +
$0.3652
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments