- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3B-27.120MHZ-10-D1G-T
Description
+
SMD Crystal - 27.120MHZ ±10ppm - 10pF - Temp Stability: ±15ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM3B27120MHZ10D1GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3B-27.120MHZ-10-D1G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:27.12 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Manufacturer Stock:
8,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.4315
3,000
$0.4010
5,000
$0.3912
8,000
$0.3815
10,000
$0.3693
15,000
$0.3537
25,000
$0.3494
50,000 +
$0.3426
Click for Quote
Log in
to unlock special pricing