- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3B-25.000MHZ-N-2-X-T
Description
+
Crystal 25.0000MHz 18pF SMD
Search Keywords: ABM3B25000MHZN2XT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3B-25.000MHZ-N-2-X-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.5572
3,000
$0.5095
5,000
$0.4884
8,000
$0.4872
10,000
$0.4767
15,000
$0.4755
25,000
$0.4743
50,000 +
$0.4731
Click for Quote
Log in
to unlock special pricing