- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3B-24.000MHZ-R60-D-1-W-
Description
+
SMD Crystal - 24.000MHZ ±10ppm - 18pF - Temp Stability: ±25ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM3B24000MHZR60D1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3B-24.000MHZ-R60-D-1-W-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:24 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,900
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
95
$1.0200
500
$0.7650
750
$0.7140
1,000 +
$0.6997
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments