- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3B-13.560MHZ-10-1-U-T
Abracon
ABM3B-13.560MHZ-10-1-U-T
SMD Crystal - 13.560MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ABM3B-13.560MHZ-10-1-U-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Standard Frequency: | 13.56 MHz |
| Load Capacitance: | 10 pF |
| Frequency Tolerance: | ±10 ppm |
| Operating Temperature: | -10 to 60 °C |