Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABM3B-13.000MHZ-B2-T

SMD Crystal - 13.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Crystal - 13.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
Search Keywords: ABM3B13000MHZB2T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ABM3B-13.000MHZ-B2-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 13 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±20 ppm
Supplier Package: CSMD
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABM3B-13.000MHZ-B2-T RoHS compliant?
Yes, ABM3B-13.000MHZ-B2-T is RoHS compliant.
What is the lead time for ABM3B-13.000MHZ-B2-T?
The standard lead time for ABM3B-13.000MHZ-B2-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,040
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5108
3,000
$0.5083
5,000
$0.5070
8,000
$0.5058
10,000
$0.4419
15,000
$0.4408
25,000
$0.4397
50,000 +
$0.4386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!