- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3B-11.0592MHZ-10-1-U-T
Description
+
SMD Crystal - 11.0592MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel
Search Keywords: ABM3B110592MHZ101UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3B-11.0592MHZ-10-1-U-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:11.0592 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3687
3,000
$0.3490
5,000
$0.3444
8,000
$0.3363
10,000
$0.3321
15,000
$0.3071
25,000
$0.2748
50,000 +
$0.2715
Click for Quote
Log in
to unlock special pricing