- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3-9.8304MHZ-D2Y-T
Description
+
SMD Crystal - 9.8304MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM398304MHZD2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3-9.8304MHZ-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:9.8304 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,760
Ships today, if you order in
On Order:
4,000
can ship 7/15/26
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.3498
3,000
$0.3346
5,000
$0.3219
8,000
$0.3185
10,000
$0.3117
15,000
$0.3109
25,000
$0.3101
50,000 +
$0.3094
Click for Quote
Log in
to unlock special pricing