- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3-8.000MHZ-B4Y-T
Description
+
SMD Crystal - 8.000MHZ ±30ppm - 18pF - Temp Stability: ±30ppm -20°C to +70°C - Tape&Reel
Search Keywords: ABM38000MHZB4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3-8.000MHZ-B4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:8 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.3633
3,000
$0.3423
5,000
$0.3368
8,000
$0.3242
10,000
$0.3219
15,000 +
$0.2945
Click for Quote
Log in
to unlock special pricing