- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM3-30.000MHZ-B2-T
Description
+
SMD Crystal - 30.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
Search Keywords: ABM330000MHZB2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM3-30.000MHZ-B2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:30 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.3250
3,000
$0.2900
5,000
$0.2781
8,000
$0.2712
10,000
$0.2706
15,000
$0.2440
25,000
$0.2187
50,000 +
$0.1895
Click for Quote
Log in
to unlock special pricing