- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM13W-38.4000MHZ-8-N1U-T5
Description
+
Crystal 38.4MHz 8pF SMD
Search Keywords: ABM13W384000MHZ8N1UT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM13W-38.4000MHZ-8-N1U-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,250
$5.76
2,500
$3.04
3,750
$2.09
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing