- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM13W-32.0000MHZ-7-N1U-T5
Description
+
Crystal 32MHz 7pF SMD
Search Keywords: ABM13W320000MHZ7N1UT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM13W-32.0000MHZ-7-N1U-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$4.73
2,500
$2.49
3,750
$1.72
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing