- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM13W-32.0000MHZ-6-D1G-T5
Description
+
Crystal 32MHz 6pF SMD
Search Keywords: ABM13W320000MHZ6D1GT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM13W-32.0000MHZ-6-D1G-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$4.59
2,500
$2.42
3,750
$1.67
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments