Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABM12W-48.0000MHZ-8-D2X-T3

Low Profile SMD Quartz Crystal - 48.0000MHZ ±20ppm - 8pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Profile SMD Quartz Crystal - 48.0000MHZ ±20ppm - 8pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM12W480000MHZ8D2XT3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ABM12W-48.0000MHZ-8-D2X-T3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    48 MHz
  • Load Capacitance:
    8 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABM12W-48.0000MHZ-8-D2X-T3 RoHS compliant?
Yes, ABM12W-48.0000MHZ-8-D2X-T3 is RoHS compliant.
What is the lead time for ABM12W-48.0000MHZ-8-D2X-T3?
The standard lead time for ABM12W-48.0000MHZ-8-D2X-T3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately You may purchase all in-stock quantity of 2,900
Stock lot only:
2900
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5845
3,000 +
$0.5314
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!