- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11W-32.0000MHZ-8-D1X-T3
Description
+
Low Profile SMD Quartz Crystal - 32.0000MHZ ±10ppm - 8pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM11W320000MHZ8D1XT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11W-32.0000MHZ-8-D1X-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:32 MHz
-
Load Capacitance:8 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,491
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.4547
1,000
$0.4443
3,000
$0.4176
6,000
$0.3795
9,000
$0.3786
12,000
$0.3776
15,000
$0.3767
27,000 +
$0.3757
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT