- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11W-27.1200MHZ-6-N4H-T3
Description
+
Crystal 27.1200MHz 6pF SMD
Search Keywords: ABM11W271200MHZ6N4HT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11W-27.1200MHZ-6-N4H-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.1971
6,000
$0.1845
9,000
$0.1795
12,000
$0.1644
27,000
$0.1579
51,000
$0.1575
102,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing