- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11AIG-40.000MHZ-8-1Y-T
Description
+
Crystal 40.000MHz 8pF SMD
Search Keywords: ABM11AIG40000MHZ81YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11AIG-40.000MHZ-8-1Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4403
3,000
$0.4155
5,000
$0.4041
8,000
$0.4031
10,000
$0.3933
15,000
$0.3923
25,000 +
$0.3882
Click for Quote
Log in
to unlock special pricing