- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11AIG-24.000MHZ-4Z-T3
Description
+
Automotive & Industrial SMD Quartz Crystal - 24.000MHZ ±30ppm - 10pF - Temp Stability: ±50ppm -40°C to +125°C - Tape&Reel
Search Keywords: ABM11AIG24000MHZ4ZT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11AIG-24.000MHZ-4Z-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:24 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297,900
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.899
1,000
$0.803
3,000
$0.759
6,000
$0.736
9,000
$0.734
12,000
$0.732
15,000 +
$0.730
Click for Quote
Log in
to unlock special pricing