- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11-40.000MHZ-D2X-T3
Description
+
SMD Quartz Crystal - 40.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM1140000MHZD2XT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11-40.000MHZ-D2X-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:40 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.1383
6,000
$0.1321
9,000
$0.1301
12,000
$0.1171
27,000
$0.1155
51,000
$0.1142
102,000
$0.1129
150,000 +
$0.1126
Click for Quote
Log in
to unlock special pricing