- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11-32.000MHZ-R60-D1X-T
Description
+
Crystal 32.0000MHz 10pF SMD
Search Keywords: ABM1132000MHZR60D1XT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11-32.000MHZ-R60-D1X-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1739
6,000
$0.1600
9,000
$0.1534
12,000
$0.1397
27,000
$0.1342
51,000
$0.1339
102,000 +
$0.1325
Click for Quote
Log in
to unlock special pricing