- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11-25.000MHZ-16-D-T
Description
+
Crystal 25.000MHz 16pF SMD
Search Keywords: ABM1125000MHZ16DT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11-25.000MHZ-16-D-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1818
3,000
$0.1739
5,000
$0.1600
8,000
$0.1577
25,000
$0.1368
50,000
$0.1365
100,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing