Image is representational - see mfr. specs

ABM11-16.000MHZ-D2X-T3

Abracon

SMD Quartz Crystal - 16.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
SMD Quartz Crystal - 16.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel
Search Keywords: ABM1116000MHZD2XT3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ABM11-16.000MHZ-D2X-T3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Standard Frequency:
    16 MHz
  • Load Capacitance:
    10 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Can Ship immediately You may purchase all in-stock quantity of 2,600
Stock lot only:
2600
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3274
3,000
$0.2976
6,000
$0.2898
9,000
$0.2891
12,000
$0.2884
15,000
$0.2876
27,000
$0.2840
51,000 +
$0.2809
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!