- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM11-141-26.000MHZ-T3
Description
+
Crystal 26.00MHz 8pF LOW ESR SMD
Search Keywords: ABM1114126000MHZT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM11-141-26.000MHZ-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.1797
6,000
$0.1743
9,000
$0.1671
12,000
$0.1630
27,000
$0.1566
51,000
$0.1562
102,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing