- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM10-27.000MHZ-E20-T
Description
+
SMD Ultra Miniature Quartz Crystal - 27.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -20°C to +70°C
Search Keywords: ABM1027000MHZE20T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM10-27.000MHZ-E20-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:27 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,816
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2077
3,000
$0.2001
5,000
$0.1746
8,000
$0.1705
10,000
$0.1637
25,000
$0.1584
50,000
$0.1544
100,000 +
$0.1513
Click for Quote
Log in
to unlock special pricing