- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM10-27.000MHZ-D30-T3
Description
+
SMD Ultra Miniature Quartz Crystal - 27.000MHZ ±20ppm - 10pF - Temp Stability: ±30ppm -40°C to +85°C
Search Keywords: ABM1027000MHZD30T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM10-27.000MHZ-D30-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:27 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1855
6,000
$0.1714
9,000
$0.1644
12,000
$0.1562
27,000
$0.1500
51,000
$0.1496
102,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing