Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABM10-24.000MHZ-E20-T

SMD Ultra Miniature Quartz Crystal - 24.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -20°C to +70°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Ultra Miniature Quartz Crystal - 24.000MHZ ±20ppm - 10pF - Temp Stability: ±20ppm -20°C to +70°C
Search Keywords: ABM1024000MHZE20T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ABM10-24.000MHZ-E20-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600060
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 24 MHz
Load Capacitance: 10 pF
Frequency Tolerance: ±20 ppm
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABM10-24.000MHZ-E20-T RoHS compliant?
Yes, ABM10-24.000MHZ-E20-T is RoHS compliant.
What is the lead time for ABM10-24.000MHZ-E20-T?
The standard lead time for ABM10-24.000MHZ-E20-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67,216
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.106
500
$1.069
1,000
$0.980
3,000
$0.944
5,000
$0.896
8,000
$0.893
10,000
$0.891
15,000 +
$0.889
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!