- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS-LR-8.000MHZ-T
Description
+
Crystal 8.0000MHz 18pF SMD
Search Keywords: ABLSLR8000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS-LR-8.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.794
500
$0.777
1,000
$0.761
3,000
$0.735
5,000
$0.669
8,000
$0.659
10,000
$0.643
15,000 +
$0.634
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT