Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABLSG-4.000MHZ-D2Y-T

HC49/US (AT49) Case Grounded Low Profile SMD Crystal - Abracon ±20ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
HC49/US (AT49) Case Grounded Low Profile SMD Crystal - Abracon ±20ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel
Search Keywords: ABLSG4000MHZD2YT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ABLSG-4.000MHZ-D2Y-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 4 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±20 ppm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABLSG-4.000MHZ-D2Y-T RoHS compliant?
Yes, ABLSG-4.000MHZ-D2Y-T is RoHS compliant.
What is the lead time for ABLSG-4.000MHZ-D2Y-T?
The standard lead time for ABLSG-4.000MHZ-D2Y-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3536
3,000
$0.3376
5,000
$0.3278
8,000
$0.3270
10,000
$0.3262
15,000
$0.3253
25,000
$0.3245
50,000 +
$0.3237
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!