Image is representational - see mfr. specs

ABLSG-12.000MHZ-D2Y-T

Abracon

HC49/US (AT49) Case Grounded Low Profile SMD Crystal - Abracon ±20ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
HC49/US (AT49) Case Grounded Low Profile SMD Crystal - Abracon ±20ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel
Search Keywords: ABLSG12000MHZD2YT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Abracon
  • 部品番号:
    ABLSG-12.000MHZ-D2Y-T
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Standard Frequency:
    12 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 4,000
Ships today, if you order in
Minimum Order Quantity:
1000
複数:
1000
10 Weeks 出荷できます 8/11/26
カートに追加
PRICE (USD)
数量
Unit Price
1,000
$0.2527
3,000
$0.2445
5,000
$0.1793
8,000
$0.1728
10,000
$0.1590
15,000
$0.1569
25,000
$0.1383
50,000 +
$0.1352
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!