- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS7M2-24.000MHZ-D2Y-T
Description
+
Crystal 24MHz A±20ppm (Tol) A±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Search Keywords: ABLS7M224000MHZD2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS7M2-24.000MHZ-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:24 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Ships today, if you order in
Minimum Order Quantity:
3000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1774
6,000
$0.1748
9,000
$0.1677
12,000
$0.1648
27,000
$0.1543
51,000
$0.1476
102,000 +
$0.1458
Click for Quote
Log in
to unlock special pricing