- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS-4.000MHZ-D4Y-T
Description
+
Crystal 4.0000MHz 18pF SMD
Search Keywords: ABLS4000MHZD4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS-4.000MHZ-D4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1259
3,000
$0.1215
5,000
$0.1070
8,000
$0.1053
25,000
$0.0959
50,000
$0.0936
100,000
$0.0912
150,000 +
$0.0900
Click for Quote
Log in
to unlock special pricing