- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS3-7.3728MHZ-D4Y-T
Description
+
HC49/US (AT49) Low Profile SMD Crystal - ABLS3-7.3728MHZ-D4Y-T ±30ppm - Temp Stability: ±30ppm -40°C to 85°C - Tape&Reel
Search Keywords: ABLS373728MHZD4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS3-7.3728MHZ-D4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:7.3728 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,005
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.3749
2,000
$0.3320
4,000
$0.3200
8,000 +
$0.3080
Click for Quote
Log in
to unlock special pricing