- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS2-25.000MHZ-D4Y-T
Description
+
Crystal 25.0000MHz 18pF SMD
Search Keywords: ABLS225000MHZD4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS2-25.000MHZ-D4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.644
1,000
$0.615
3,000
$0.564
5,000
$0.563
8,000
$0.549
10,000
$0.548
15,000
$0.542
25,000 +
$0.528
Click for Quote
Log in
to unlock special pricing