- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS-14.31818MHZ-D4-T
Description
+
Crystal 14.31818MHz A±30ppm (Tol) A±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Search Keywords: ABLS1431818MHZD4T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS-14.31818MHZ-D4-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:14.31818 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1638
2,500
$0.1567
5,000
$0.1486
7,500
$0.1466
25,000
$0.1369
50,000
$0.1366
100,000 +
$0.1352
Click for Quote
Log in
to unlock special pricing