- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABLS-14.089190MHZ-10-J4Y-T
Description
+
Crystal 10.0000MHz 10pF SMD
Search Keywords: ABLS14089190MHZ10J4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABLS-14.089190MHZ-10-J4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.4248
3,000
$0.4001
5,000
$0.3380
8,000
$0.3215
10,000
$0.2957
15,000
$0.2835
25,000
$0.2792
50,000 +
$0.2751
Click for Quote
Log in
to unlock special pricing