- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABC2-4.000MHZ-4-T
Description
+
The ABC2-4.000MHZ-4-T is a 4.000 MHz surface-mount microprocessor crystal in a compact ceramic package.
Search Keywords: ABC24000MHZ4T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABC2-4.000MHZ-4-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:4 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,326
Ships today, if you order in
On Order:
3,900
can ship 7/10/26
Minimum Order Quantity:
250
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$1.215
500
$1.206
1,000
$1.190
3,000
$1.187
5,000
$0.972
8,000
$0.969
10,000
$0.967
15,000 +
$0.964
Click for Quote
Log in
to unlock special pricing