Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABC2-3.6864MHZ-4-T

A 3.6864 MHz surface-mount microprocessor crystal in a low-profile ceramic package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
A 3.6864 MHz surface-mount microprocessor crystal in a low-profile ceramic package.
Search Keywords: ABC236864MHZ4T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ABC2-3.6864MHZ-4-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 3.6864 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±30 ppm
Operating Temperature: -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABC2-3.6864MHZ-4-T RoHS compliant?
Yes, ABC2-3.6864MHZ-4-T is RoHS compliant.
What is the lead time for ABC2-3.6864MHZ-4-T?
The standard lead time for ABC2-3.6864MHZ-4-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,501
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.49
1,000
$1.32
3,000
$1.30
5,000
$1.29
8,000
$1.28
10,000
$1.27
15,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!