- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- AB308-7.3728MHZ
Description
+
Crystal 7.3728MHz A±30ppm (Tol) A±50ppm (Stability) 16pF FUND 80Ohm 2-Pin Thru-Hole Bulk
Search Keywords: AB30873728MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AB308-7.3728MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:7.3728 MHz
-
Load Capacitance:16 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$0.6572
250
$0.5570
1,000
$0.5181
3,000
$0.4545
5,000
$0.4534
8,000
$0.4212
10,000
$0.4201
15,000 +
$0.4004
Click for Quote
Log in
to unlock special pricing