- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- AB308-16.000MHZ
Description
+
Crystal 16MHz A±30ppm (Tol) A±50ppm (Stability) 16pF FUND 50Ohm 2-Pin Thru-Hole Bulk
Search Keywords: AB30816000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AB308-16.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:16 MHz
-
Load Capacitance:16 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
300
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.5864
1,000
$0.5409
3,000
$0.4810
5,000
$0.4651
8,000
$0.4295
10,000
$0.4229
15,000 +
$0.3920
Click for Quote
Log in
to unlock special pricing